392-030-560-202

Heilind Number:EDA392-030-560-202
Manufacturer:EDAC
Manufacturer Number:392-030-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double-row configuration and 30 contact positions, it facilitates efficient data transmission. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its compact .1-inch pitch and .2-inch row spacing offer versatility in installation. Whether for commercial or industrial applications, this connector is a must-have for achieving optimal performance in your electronic assemblies.