392-030-560-212

Heilind Number:EDA392-030-560-212
Manufacturer:EDAC
Manufacturer Number:392-030-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-030-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-030-560-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in all applications. With two rows of high-quality Copper Alloy contacts, each positioned precisely at a pitch of .1 inches, you can effortlessly achieve seamless board-to-board connections. Boasting 30 positions and an amperage rating of 3A, it's perfect for various electronic setups. The straight mount orientation and compact .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in demanding environments. Upgrade your connectivity game with this essential connector, a must-have for any electronics enthusiast or professional.