392-031-520-102

Heilind Number:EDA392-031-520-102
Manufacturer:EDAC
Manufacturer Number:392-031-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-520-102

Detailed Description

Enhance your electronic connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration onto PCBs, this connector features a single row layout with 31 positions, offering ample space for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications in electronics manufacturing. Upgrade your equipment with this essential component, ensuring secure and stable board-to-board connections.