392-031-520-108

Heilind Number:EDA392-031-520-108
Manufacturer:EDAC
Manufacturer Number:392-031-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transfer, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable performance, even in demanding industrial environments. With a single row layout and 31 positions, it offers seamless integration on your circuit board. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your setup today with this essential component.