392-031-520-112

Heilind Number:EDA392-031-520-112
Manufacturer:EDAC
Manufacturer Number:392-031-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-520-112

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both style and functionality. With a single row layout and 31 positions, it offers ample space for your circuitry needs. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. The .1-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation ensures a secure fit. Elevate your connectivity game with this essential component.