392-031-521-102

Heilind Number:EDA392-031-521-102
Manufacturer:EDAC
Manufacturer Number:392-031-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-521-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment with its operating temperature range of -40 to 105 °C. Featuring a single row layout and a total of 31 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient power transfer, with a rating of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Whether for commercial or industrial applications, this connector, belonging to our extensive line of Board To Board PCB Connectors, is essential for maintaining signal integrity and functionality in your electronic systems. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB design with this essential component, a testament to quality and performance in the realm of connectors.