392-031-521-103

Heilind Number:EDA392-031-521-103
Manufacturer:EDAC
Manufacturer Number:392-031-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-521-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring a single row layout with 31 positions spaced at a pitch of .1 inch, it facilitates efficient signal transmission. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for tight spaces on your board. Elevate your connectivity game with this essential component.