392-031-521-104

Heilind Number:EDA392-031-521-104
Manufacturer:EDAC
Manufacturer Number:392-031-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 31 positions, it offers seamless integration for your circuit boards. The contact material, crafted from Copper Alloy, guarantees secure and efficient connections. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. With a pitch of .1 in and row spacing of .2 in, it offers precise and stable mounting. Trust in this connector for seamless board-to-board connectivity in your projects.