392-031-521-107

Heilind Number:EDA392-031-521-107
Manufacturer:EDAC
Manufacturer Number:392-031-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-521-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for optimal performance, it features a single row layout with 31 positions, each meticulously crafted from durable Copper Alloy. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.