392-031-521-108

Heilind Number:EDA392-031-521-108
Manufacturer:EDAC
Manufacturer Number:392-031-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-521-108

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 3A and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 31 positions, it offers seamless integration for your electronics assembly. The contact material is made from reliable Copper Alloy, ensuring stable and efficient signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inch, it facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component.