392-031-523-101

Heilind Number:EDA392-031-523-101
Manufacturer:EDAC
Manufacturer Number:392-031-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-523-101

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row of 31 positions with a pitch of .1 inches, ensuring precise and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees exceptional performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it offers both power and versatility. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.