392-031-523-102

Heilind Number:EDA392-031-523-102
Manufacturer:EDAC
Manufacturer Number:392-031-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-523-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector boasts a single row configuration with 31 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in our high-quality connector to deliver consistent power and data connectivity.