392-031-523-107

Heilind Number:EDA392-031-523-107
Manufacturer:EDAC
Manufacturer Number:392-031-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-523-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a single row layout and a total of 31 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the tight pitch of .1 inches and row spacing of .2 inches optimize performance. Suitable for straight mounting orientation, it is easy to install on your boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.