392-031-524-101

Heilind Number:EDA392-031-524-101
Manufacturer:EDAC
Manufacturer Number:392-031-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-524-101

Detailed Description

Enhance your PCB connections with our sleek and durable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 31 positions for optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh conditions, with a wide operating temperature range of -40 to 105°C. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation allows for easy installation, making it perfect for a wide range of applications. Upgrade your electronic assemblies with this essential component for seamless and reliable connections.