392-031-524-102

Heilind Number:EDA392-031-524-102
Manufacturer:EDAC
Manufacturer Number:392-031-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-524-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring reliable performance. With a single row configuration and 31 positions, it offers ample connectivity options. The copper alloy contact material provides optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is a dependable solution for various applications in the electronics industry. Its straight mount orientation further simplifies the assembly process, making it a must-have component for your projects. Elevate your connectivity standards with this essential component.