392-031-524-107

Heilind Number:EDA392-031-524-107
Manufacturer:EDAC
Manufacturer Number:392-031-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-524-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in various environments. The sleek black finish adds a professional touch, while the copper alloy contact material guarantees efficient power transmission. With a single row configuration and a pitch of .1 inches, it offers precise alignment for up to 31 positions. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in our connector for secure and stable board-to-board connections.