392-031-540-101

Heilind Number:EDA392-031-540-101
Manufacturer:EDAC
Manufacturer Number:392-031-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-540-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on circuit boards, it features a single row layout with 31 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various operating conditions. The black color adds a sleek touch to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Suitable for straight mounting orientation, it's perfect for board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this high-quality connector.