392-031-540-102

Heilind Number:EDA392-031-540-102
Manufacturer:EDAC
Manufacturer Number:392-031-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-540-102

Detailed Description

Enhance signal transmission on your circuit board with this reliable Card Edge Connector. Designed for optimal performance, it features 31 positions in a single row, ensuring seamless connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during installation. The contact material, Copper Alloy, ensures efficient power delivery with an amperage rating of 3 A. Operating effortlessly in environments ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies assembly, making it a convenient choice for your PCB connectivity needs. Trust in its quality and performance for seamless board-to-board connections.