392-031-540-107

Heilind Number:EDA392-031-540-107
Manufacturer:EDAC
Manufacturer Number:392-031-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-540-107

Detailed Description

Discover our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and style. Featuring a single row design with 31 positions, it offers easy and efficient board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component, a must-have in any electronics project.