392-031-540-108

Heilind Number:EDA392-031-540-108
Manufacturer:EDAC
Manufacturer Number:392-031-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-540-108

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 31 positions, ensuring seamless integration for your electronic components. The black housing, made from UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3 A. Its .1-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation allows for easy installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for a variety of projects in the Products, Connectors, and PCB Connectors categories. Upgrade your connectivity solutions with this essential component for Board To Board PCB connections.