392-031-541-102

Heilind Number:EDA392-031-541-102
Manufacturer:EDAC
Manufacturer Number:392-031-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-541-102

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector, designed for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Boasting a single row layout with 31 positions, this connector offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is perfect for both standard and challenging operating conditions. Whether you're in the IT, telecommunications, or industrial sector, this black Card Edge Connector is an essential component for your connectivity needs. Upgrade your setup today and experience seamless and efficient data transmission like never before.