392-031-541-103

Heilind Number:EDA392-031-541-103
Manufacturer:EDAC
Manufacturer Number:392-031-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution in classic black. Designed for seamless integration, this connector boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material for optimal performance and safety. With a single row layout and 31 positions, it offers versatility while maintaining a compact .1-inch pitch and .2-inch row spacing. The contact material, Copper Alloy, ensures durable and efficient conductivity. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless and secure connections.