392-031-541-104

Heilind Number:EDA392-031-541-104
Manufacturer:EDAC
Manufacturer Number:392-031-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-541-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance. Featuring 31 positions in a single row layout, it offers seamless board-to-board connectivity with a .1-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for efficient and secure electronic connections.