392-031-541-107

Heilind Number:EDA392-031-541-107
Manufacturer:EDAC
Manufacturer Number:392-031-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-541-107

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed for seamless integration, this black connector features a single row of 31 positions with a pitch of .1 inches, perfect for reliable board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power delivery and stability. Its straight mount orientation and compact design make it ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.