392-031-541-108

Heilind Number:EDA392-031-541-108
Manufacturer:EDAC
Manufacturer Number:392-031-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-541-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 31 positions, it offers seamless integration onto your board. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable data transmission. Its .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Upgrade your setup with this essential component, part of our extensive range of PCB connectors.