392-031-541-112

Heilind Number:EDA392-031-541-112
Manufacturer:EDAC
Manufacturer Number:392-031-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-541-112

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. With a single row configuration and 31 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. This straight mount orientation connector operates efficiently in temperatures ranging from -40 to 105 °C, making it suitable for a variety of industrial settings. Upgrade your connectivity solutions with this essential component.