392-031-544-101

Heilind Number:EDA392-031-544-101
Manufacturer:EDAC
Manufacturer Number:392-031-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 31 positions and a narrow pitch of .1 inches, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees secure and efficient power and signal transmission. With a low amperage of 3A and a wide operating temperature range of -40 to 105°C, it's suitable for various applications. Its straight mount orientation and compact design make it easy to integrate into your setup. Upgrade your connectivity solutions with this essential component.