392-031-558-102

Heilind Number:EDA392-031-558-102
Manufacturer:EDAC
Manufacturer Number:392-031-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-558-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row and 31 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connector game with this essential component.