392-031-558-104

Heilind Number:EDA392-031-558-104
Manufacturer:EDAC
Manufacturer Number:392-031-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-558-104

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 31 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting durability. With a compact .1-inch pitch and .2-inch row spacing, it optimizes space utilization on your boards. The right-angle mount orientation offers versatile installation options. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your systems with this essential component for seamless data transmission.