392-031-558-107

Heilind Number:EDA392-031-558-107
Manufacturer:EDAC
Manufacturer Number:392-031-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-558-107

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly blends in with your setup. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance. Featuring a single row layout with 31 positions, it offers ample space for multiple connections. The copper alloy contact material and a pitch of .1 inch ensure efficient signal transfer. Its right-angle mount orientation and compact design make it ideal for board-to-board PCB connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your projects with this high-quality connector for seamless and effective communication.