392-031-558-108

Heilind Number:EDA392-031-558-108
Manufacturer:EDAC
Manufacturer Number:392-031-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-558-108

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout featuring 31 copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise mounting on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Opt for this right-angle mount connector to streamline your PCB assembly process effortlessly. Perfect for various industries, it's a must-have component for any electronic project.