392-031-559-102

Heilind Number:EDA392-031-559-102
Manufacturer:EDAC
Manufacturer Number:392-031-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-559-102

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for seamless connectivity, this black connector features UL 94V-0 Thermoplastic Polyester housing for enhanced safety. The copper alloy contacts ensure reliable power transmission, while the 31 positions allow for versatile board-to-board connections. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation makes it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects.