392-031-559-103

Heilind Number:EDA392-031-559-103
Manufacturer:EDAC
Manufacturer Number:392-031-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With a single row design featuring 31 copper alloy contacts, it ensures seamless data transfer in any electronic setup. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Suitable for right-angle mounting, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in extreme conditions. Trust in our product to streamline your connectivity needs effortlessly.