392-031-559-104

Heilind Number:EDA392-031-559-104
Manufacturer:EDAC
Manufacturer Number:392-031-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-559-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, offering reliable performance in a sleek black finish. With a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure power transmission. Featuring a single row design with 31 copper alloy contact positions at a .1 inch pitch, it facilitates seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic applications. Trust in this essential component for efficient and stable PCB connectivity.