392-031-559-108

Heilind Number:EDA392-031-559-108
Manufacturer:EDAC
Manufacturer Number:392-031-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-559-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row with a total of 31 positions, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Crafted with Copper Alloy contacts, it offers reliable conductivity with an amperage of 3 A. With a pitch and row spacing of .1 in and .2 in respectively, it enables precise PCB connections. Whether you're assembling circuit boards or linking devices, its right angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.