392-031-559-112

Heilind Number:EDA392-031-559-112
Manufacturer:EDAC
Manufacturer Number:392-031-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-031-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-031-559-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a sleek black hue and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both style and reliability. With a single row featuring 31 positions and a pitch of .1 inch, it offers optimal space efficiency without compromising on performance. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections. Its right-angle mount orientation and compact .2-inch row spacing make it perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential connector, a must-have for any professional or DIY enthusiast.