392-032-520-101

Heilind Number:EDA392-032-520-101
Manufacturer:EDAC
Manufacturer Number:392-032-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for efficiency, it features a single row design with 32 positions, allowing for seamless integration within your setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, its copper alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .1 in and row spacing of .2 in, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for various applications. Its straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality connector, a must-have in any engineer's toolkit.