392-032-520-102

Heilind Number:EDA392-032-520-102
Manufacturer:EDAC
Manufacturer Number:392-032-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. With a low 3 A amperage, it's perfect for various electronic applications. Featuring a single row design, it offers 32 positions with a pitch of .1 inches, ensuring seamless integration. The copper alloy contact material and operating temperature range of -40 to 105 °C make it ideal for demanding environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience top-tier connectivity like never before.