392-032-520-103

Heilind Number:EDA392-032-520-103
Manufacturer:EDAC
Manufacturer Number:392-032-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-103

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is built to withstand demanding environments with its UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 32 positions, it offers reliable performance for your projects. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.