392-032-520-104

Heilind Number:EDA392-032-520-104
Manufacturer:EDAC
Manufacturer Number:392-032-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector boasts a sleek black finish, complemented by a robust UL 94V-0 Thermoplastic Polyester housing. Its Copper Alloy contacts ensure reliable power transmission, with a current rating of 3 A. Featuring a single row configuration with 32 positions and a pitch of .1 inches, it facilitates efficient data transfer. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse environmental conditions. Perfect for use in various electronics applications, this connector guarantees secure and stable connections. Elevate your PCB assembly process with this essential component.