392-032-520-107

Heilind Number:EDA392-032-520-107
Manufacturer:EDAC
Manufacturer Number:392-032-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze. Elevate your PCB assembly with this essential component, perfect for demanding industrial environments.