392-032-520-112

Heilind Number:EDA392-032-520-112
Manufacturer:EDAC
Manufacturer Number:392-032-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. With a single row layout and a pitch of .1 inches, it offers efficient board-to-board connections. The straight mount orientation and 32 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your systems with this essential component for optimal functionality.