392-032-520-202

Heilind Number:EDA392-032-520-202
Manufacturer:EDAC
Manufacturer Number:392-032-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable black housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows and 32 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while its .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any tech enthusiast or professional. Upgrade your device's connectivity with this essential component.