392-032-520-203

Heilind Number:EDA392-032-520-203
Manufacturer:EDAC
Manufacturer Number:392-032-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-203

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. Featuring two rows for efficient organization, it offers 32 positions with copper alloy contact material for seamless data transfer. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precision in assembly. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of environments. Elevate your PCB connections with this essential component.