392-032-520-204

Heilind Number:EDA392-032-520-204
Manufacturer:EDAC
Manufacturer Number:392-032-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic applications. Featuring a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it guarantees optimal signal transmission. The connector accommodates 32 positions, offering ample connectivity options for your circuit boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in extreme conditions. Upgrade your board-to-board connections with this essential component, a must-have in any electronic setup.