392-032-520-207

Heilind Number:EDA392-032-520-207
Manufacturer:EDAC
Manufacturer Number:392-032-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows and 32 positions, it offers ample connectivity options for your PCB needs. The black color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Suitable for straight mount orientation, it provides ease of installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and more. Trust in its quality and functionality to meet your connectivity requirements seamlessly.