392-032-520-212

Heilind Number:EDA392-032-520-212
Manufacturer:EDAC
Manufacturer Number:392-032-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-520-212

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient organization. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 32 positions available, this connector caters to diverse connection needs. Its straight mount orientation facilitates easy installation, even in tight spaces. Operating smoothly in temperature ranges from -40 to 105°C, it guarantees dependable performance in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for seamless board-to-board connections.