392-032-521-103

Heilind Number:EDA392-032-521-103
Manufacturer:EDAC
Manufacturer Number:392-032-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a sleek Black design, it seamlessly integrates into your circuit board setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Its 1-row configuration, with 32 positions and a pitch of .1 inches, offers versatile connectivity options. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.