392-032-521-108

Heilind Number:EDA392-032-521-108
Manufacturer:EDAC
Manufacturer Number:392-032-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-108

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration with PCBs, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 32 positions, it offers reliable performance in compact spaces. The contact material, Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a professional in need of top-notch components or a hobbyist working on a project, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.