392-032-521-112

Heilind Number:EDA392-032-521-112
Manufacturer:EDAC
Manufacturer Number:392-032-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-032-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-032-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any environment. With a single row layout and 32 positions, it offers ample connectivity options for your electronic projects. The high-quality Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity game with this essential component.